reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEBFL 25 :: Barrel connector panel jack, flange, pin 2.5 mm

Item-No.: HEBFL 25
€0,56
Category of goods: 1


HEBFL 25

  • Product Description
  • Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 23 mm
    • Width
    • 9 mm
    • Height
    • 13.2 mm
    • ØPin
    • 2.5 mm
  • Electrical values
    • Load limit
    • 2

DC panel jack
• Switch normally closed
• Flange attachment
• Pin 2.5 mm



Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • With centre pin
    • Type
    • Panel jack
    • Pole number
    • 2
    • Assembly
    • Flange
    • Material
    • Plastic housing
    • Colour
    • Black
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 23 mm
    • Width
    • 9 mm
    • Height
    • 13.2 mm
    • ØPin
    • 2.5 mm
  • Electrical values
    • Load limit
    • 2
Datasheet/manual