reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65421 :: DC 2.1 x 5.5 mm socket > 2-pin terminal block

Item-No.: DELOCK 65421
€0,99
Category of goods: 0


DELOCK 65421

  • Product Description
  • Technical information
  • General
    • Modelname
    • Terminal block
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • 2.1 x 5.5 mm socket > 2-pin terminal block
    • Colour
    • Black/green
  • Measures
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
  • Packaging
    • Packaging
    • Polybag

This Delock DC to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for hobbies, such as model railway construction. Various devices with suitable DC power connectors can be connected to the adapter and individually supplied with power (depending on device requirements).

• Connectors:
DC 2.1 mm (interior) x 5.5 mm (exterior) socket
2-pin terminal block
• Positive terminal inside, negative terminal outside
• Pitch 5.0 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65421
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Modelname
    • Terminal block
    • Type
    • Coupling
    • Design
    • Straight
    • Pole number
    • 2
    • Assembly
    • 2.1 x 5.5 mm socket > 2-pin terminal block
    • Colour
    • Black/green
  • Measures
    • Øexternal
    • 5.5 mm
    • Øinternal
    • 2.1 mm
  • Packaging
    • Packaging
    • Polybag
Datasheet/manual