• Model

  • Type

  • Design
    • + more - less

  • Pole number

  • Specification

  • Assembly
    • + more - less

  • Connection
    • + more - less

  • Material
    • + more - less


  • DC Jacks

  • page :
  •  1 - 16 of  87  items. 
 
  • Type:

    Panel jack

Weight incl.:

0,008 kg

 
  • Type:

    Panel jack

Weight incl.:

0,007 kg

 
dc-adapter, dc-jack 2,1mm/5,5mm to terminal block 2-pol.

Weight incl.:

0,006 kg

 
dc-adapter, dc-plug 2,1mm/5,5mm to terminal block 2-pol.

Weight incl.:

0,005 kg

 
build-in low power jack 2,1/6,3mm, solder type, PCB type 90°, closed circuit

Weight incl.:

0,002 kg

 
build-in low power jack 2,5/6,3mm, solder type, PCB type 90°, closed circuit

Weight incl.:

0,002 kg

 
  • Model:

    Terminal block

  • Type:

    Hollow plug

  • Design:

    Straight

  • Pole number:

    2

  • Assembly:

    2.1 x 5.5 mm plug > 2-pin terminal block

  • Øexternal:

    5.5 mm

  • Øinternal:

    2.1 mm

  • Colour:

    Black/green

  • Packaging:

    Polybag

Weight incl.:

0,009 kg

 
  • Model:

    Terminal block

  • Type:

    Coupling

  • Design:

    Straight

  • Pole number:

    2

  • Assembly:

    2.1 x 5.5 mm socket > 2-pin terminal block

  • Øexternal:

    5.5 mm

  • Øinternal:

    2.1 mm

  • Colour:

    Black/green

  • Packaging:

    Polybag

Weight incl.:

0,011 kg

 
  • Model:

    Terminal block

  • Type:

    Hollow plug

  • Design:

    Straight

  • Pole number:

    2

  • Specification:

    Removable terminal block

  • Assembly:

    2.1 x 5.5 mm plug > 2-pin terminal block

  • Øexternal:

    5.5 mm

  • Øinternal:

    2.1 mm

  • Colour:

    Black/green

  • Packaging:

    Polybag

Weight incl.:

0,011 kg

 
  • Model:

    Terminal block

  • Type:

    Coupling

  • Design:

    Straight

  • Pole number:

    2

  • Specification:

    Removable terminal block

  • Assembly:

    2.1 x 5.5 mm socket > 2-pin terminal block

  • Øexternal:

    5.5 mm

  • Øinternal:

    2.1 mm

  • Load limit:

    12 V / 8 A

  • Colour:

    Black/green

  • Packaging:

    Polybag

Weight incl.:

0,013 kg

 

This Delock DC to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for hobbies, such as model railway construction. Various devices with suitable DC power connectors can be connected to the adapter and individually supplied with power (depending on device requirements).

• Connectors:
- DC 2.1 mm (interior) x 5.5 mm (exterior) plug
- 2-pin terminal block
• Screwless terminal block
• DC pin length: approx. 11 mm
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 41 x 18 x 15 mm

System requirements
• One free DC 5.5 x 2.1 socket

Package contents
• Adapter

Packaging
• Polythene bag

Weight incl.:

0,010 kg

 

This Delock DC to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for hobbies, such as model railway construction. Various devices with suitable DC power connectors can be connected to the adapter and individually supplied with power (depending on device requirements).

• Connectors:
- DC 2.1 mm (interior) x 5.5 mm (exterior) socket
- 2-pin terminal block
• Screwless terminal block
• Pitch 5.0 mm
• Dimensions: (LxWxH): approx. 27 x 18 x 15 mm

System requirements
• One free DC 5.5 x 2.1 plug

Package contents
• Adapter

Packaging
• Polythene bag

Weight incl.:

0,008 kg

 
  • Model:

    With centre pin

  • Type:

    Panel jack

  • Pole number:

    2

  • Assembly:

    Flange

  • Connection:

    Soldered connection

  • Material:

    Plastic housing

  • Length:

    23 mm

  • Width:

    9 mm

  • Height:

    13.2 mm

  • ØPin:

    2.1 mm

  • Load limit:

    2

  • Colour:

    Black

Weight incl.:

0,002 kg

 
  • Model:

    With centre pin

  • Type:

    Panel jack

  • Pole number:

    2

  • Assembly:

    Flange

  • Connection:

    Soldered connection

  • Material:

    Plastic housing

  • Length:

    23 mm

  • Width:

    9 mm

  • Height:

    13.2 mm

  • ØPin:

    2.5 mm

  • Load limit:

    2

  • Colour:

    Black

Weight incl.:

0,002 kg

 
  • Model:

    With centre pin

  • Type:

    Panel jack

  • Design:

    Straight

  • Pole number:

    2

  • Assembly:

    Closed design

  • Connection:

    Soldering tags

  • Material:

    Plastic housing

  • Length:

    20.4 mm

  • Width:

    9 mm

  • Height:

    9.7 mm

  • Øexternal:

    6.2 mm

  • Øinternal:

    2.1 mm

  • Colour:

    Black

Weight incl.:

0,001 kg

 
  • Model:

    With centre pin

  • Type:

    Panel jack

  • Design:

    Straight

  • Pole number:

    2

  • Assembly:

    Closed design

  • Connection:

    Soldering tags

  • Material:

    Plastic housing

  • Length:

    20.4 mm

  • Height:

    9.7 mm

  • Øexternal:

    6.2 mm

  • Øinternal:

    2.5 mm

  • Colour:

    Black

Weight incl.:

0,002 kg