reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAXELL LTO 3 :: LTO ULTRIUM 3 tape, Maxell

Item-No.: MAXELL LTO 3
€20,00
Category of goods: 0
Bargain Item!
Limited amount available.


MAXELL LTO 3

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 400 GB

LTO Ultrium 3, 400/800-GB cartridge, MAXELL

The demand for large quantities of better information is increasing everywhere. This requires an improved and
reliable data storage solution. With industry know-how, which has always paved the way for innovations in
storage media, Maxell can deliver this: Maxell LTO Ultrium tapes — the computer tape that meets the needs of the
next generation of reliable data backup media with high capacity.

Technical data:
• Capacity: 400/800 GB
• Tape length: 680 m
• Tape width: 12.65 mm
• Transfer rate: 40 - 80 MB/s
• Dimensions: 102.0 x 105.4 x 21.5 mm



Manufacturer : MAXELL
Factory number : 22919500
Package weight : 0.266 kg
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • Ultrium
    • Design
    • For LTO backup systems
  • Implementation
    • Memory
    • 400 GB
Datasheet/manual