reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP C5718A :: DDS-4 cartridge 4 mm/150 m 20/40 GB

Item-No.: HP C5718A
€18,95
Category of goods: 0

HP C5718A

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • DDS-4
    • Design
    • For DAT drives

Reliable high-performance data backup and recovery
• HP DDS data cartridges undergo tests that are twice as rigorous as the standard tests to obtain the DDS logo.
• HP DDS cartridges are coated with metal particles and therefore even more reliable.
• Optimal compatibility with HP Surestore DAT drives and autoloaders, as well as with other DDS drives.


- Tape length: 150 m
- Capacity: 40 GB compressed



Manufacturer : HEWLETT PACKARD
Factory number : C5718A
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • DDS-4
    • Design
    • For DAT drives
Datasheet/manual