reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP C5709A :: DDS cleaning cartridge 4 mm

Item-No.: HP C5709A
€16,95
Category of goods: 0

HP C5709A

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning cassette
    • Technology
    • For 4 mm
    • Design
    • For DBS drives

Regular use of HP DAT cleaning cartridge increases the lifetime and reliability of drives in DDS/DAT format.

Tape width 4 mm
Media format DDS/DAT



Manufacturer : HEWLETT PACKARD
Factory number : C5709A
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • Cleaning cassette
    • Technology
    • For 4 mm
    • Design
    • For DBS drives
Datasheet/manual