reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP C5707A :: DDS-2 cartridge 4 mm/120 m 4/8 GB


HP C5707A

  • Product Description
  • Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • DDS-2
    • Design
    • For DDS tape drives
  • Implementation
    • Memory
    • 4 GB

Reliable high-performance data backup and recovery
• HP DDS data cartridges undergo tests that are twice as rigorous as the standard tests to obtain the DDS logo.
• HP DDS cartridges are coated with metal particles and therefore even more reliable.
• Optimal compatibility with HP Surestore DAT drives and autoloaders, as well as with other DDS drives.

- Tape length: 120 m
- Capacity: 8 GB compressed



Manufacturer : HEWLETT PACKARD
Factory number : C5707A
Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Data backup tape
    • Technology
    • DDS-2
    • Design
    • For DDS tape drives
  • Implementation
    • Memory
    • 4 GB
Datasheet/manual