reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK M6X50-200 :: Cheese head screw, slot, M6, 50 mm

Item-No.: SZK M6X50-200
€10,95
Category of goods: 1 = discountable

SZK M6X50-200

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Technology
    • Stainless steel, galvanised
    • Material
    • M6
    • Thread
    • 50
  • Measures
    • Depth
    • DIN 84 mm
  • Electrical values
    • Approval
    • Pack of 200
Cheese head screw, slot

zinc-coated steel, DIN 84

thread: M6
lenghs: 50 mm
Content: 200 pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 2.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Slot
    • Technology
    • Stainless steel, galvanised
    • Material
    • M6
    • Thread
    • 50
  • Measures
    • Depth
    • DIN 84 mm
  • Electrical values
    • Approval
    • Pack of 200
Datasheet/manual