reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SZK E M8X25-50 :: Cheese head screw, A2, DIN 912, M8, 25 mm

Item-No.: SZK E M8X25-50
€13,65
Category of goods: 1


SZK E M8X25-50

  • Product Description
  • Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Technology
    • A2 stainless steel
    • Material
    • M8
    • Thread
    • 25
  • Measures
    • Depth
    • DIN 912 mm
  • Electrical values
    • Approval
    • Pack of 50
Cheese head screw, hexagon socket

A2 stainless steel, DIN 912

Thread: M8
Length: 25 mm
Contents: 50 Pieces



Manufacturer : REISSER SCHRAUBENTECHNIK
Package weight : 0.742 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cylinder head screw
    • Design
    • Hexagon socket
    • Technology
    • A2 stainless steel
    • Material
    • M8
    • Thread
    • 25
  • Measures
    • Depth
    • DIN 912 mm
  • Electrical values
    • Approval
    • Pack of 50
Datasheet/manual