reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2101970 :: ClassicCut CL100 guillotine

Item-No.: REXEL 2101970
€34,95




REXEL 2101970

  • Product Description
  • Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 305 mm cutting length
  • Specials
    • Specification
    • Cuts up to 10 pages

Cut up to 10 sheets of A4 paper safely, quickly and accurately with the lightweight ClassicCut CL100 guillotine — perfect for your home office or desk. An unbreakable safety guard protects fingers from the stainless steel cutting blade which is self-sharpening for a clean cut every time.

• Robust plastic base
• Cutting length A4/305 mm
• Cuts up to 10 sheets
• Rubber feet for maximum stability
• Self-sharpening stainless steel blade
• Ergonomic cutting handle for comfortable cutting
• Blade lock for optimal safety



Manufacturer : REXEL
Factory number : 2101970
Package weight : 1.681 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 305 mm cutting length
  • Specials
    • Specification
    • Cuts up to 10 pages
Datasheet/manual