reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8007950 :: A3 guillotine

Item-No.: PAVO 8007950
€18,95
Category of goods: 0


PAVO 8007950

  • Product Description
  • Technical information
  • General
    • Type
    • Roll cutting machine
    • Design
    • 420 mm cutting length
  • Specials
    • Specification
    • Cuts up to 8 sheets

For fast and accurate cutting of paper, photos and film.


  • Cutting size: 430 mm

  • Maximum cutting capacity: 8 x A3

  • Dimensions: 640 x 255 x 70 mm

  • Metal base plate




Manufacturer : PAVO
Factory number : 8007950
Package weight : 1.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Roll cutting machine
    • Design
    • 420 mm cutting length
  • Specials
    • Specification
    • Cuts up to 8 sheets
Datasheet/manual