reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9513 :: 2-in-1 circular cutter and ruler

SAVE23%
Item-No.: FISKARS 9513
€64,90
€49,95
Category of goods: 0

2-in-1 Rollmesser (Ø45mm) & Lineal (6" x 24")

  • Product Description
  • Technical information
  • General
    • Type
    • Circular cutter and ruler
  • Measures
    • Length
    • 750 mm
    • Width
    • 210 mm

  • The combination of two tools enables straight cuts to be made quickly and accurately

  • Measure and cut in one step

  • Cuts cleanly through up to eight layers of material at once, allowing more to be done in a shorter amount of time

  • Integrated transparent ruler

  • The printed graduations (6" x 24") make it easier to measure dark and bright materials

  • The magnetic system allows you the change the blade without coming into direct contact with the blade (special tool required to change the blade available separately)

  • Diagonal lines make it easier to cut angles

  • Unique design prevents the accumulation of residue from cut-off material




Manufacturer : FISKARS
Factory number : 1014651
Package weight : 0.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular cutter and ruler
  • Measures
    • Length
    • 750 mm
    • Width
    • 210 mm
Datasheet/manual