reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 5446 :: Paper trimmer 22 cm — A5

Item-No.: FISKARS 5446
€17,35
Category of goods: 0

Fiskars SureCut portable

  • Product Description
  • Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 365 mm
    • Width
    • 225 mm

  • Optimal size for creating cards

  • The unique SureCut paper trimmer with cutting lines shows exactly where each cut will be made

  • Cuts up to five sheets at once

  • Graduations given in centimetres and inches for simple positioning and measuring

  • Landscape format up to A4, portrait format up to A5. Easy storage: can be filed in a folder

  • Transparent finger guard keeps the paper in place while protecting against finger marks

  • The patented TripleTrack cutting design allows for an optimal cut




Manufacturer : FISKARS
Factory number : 1004637
Package weight : 0.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 365 mm
    • Width
    • 225 mm
Datasheet/manual