reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 4153 :: Paper trimmer 30 cm — A4

Item-No.: FISKARS 4153
€42,55
Category of goods: 0

Fiskars Personal Sure Cut

  • Product Description
  • Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 450 mm
    • Width
    • 260 mm

  • The unique SureCut paper trimmer with cutting lines shows exactly where each cut will be made

  • Cuts up to five sheets at once

  • Total surface area (6 inches/15 cm) with graduations given in centimetres and inches for simple positioning and measuring

  • Landscape format up to A3, portrait format up to A4

  • Pull-out ruler expands measuring area for larger paper sizes (37 cm)

  • The ruler graduations on the cutting surface allow for exact positioning

  • Rubberised anti-slip feet ensure enhanced stability

  • Transparent finger guard keeps the paper in place while protecting against finger marks

  • The patented TripleTrack cutting design allows for an optimal cut




Manufacturer : FISKARS
Factory number : 1003758
Package weight : 0.598 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 450 mm
    • Width
    • 260 mm
Datasheet/manual