reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 0058 :: Paper trimmer 45 mm — 30 cm — A4

Item-No.: FISKARS 0058
€105,50
Category of goods: 0


Fiskars ProCision™ Papierschneidemaschine

  • Product Description
  • Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 510 mm
    • Width
    • 230 mm

  • The double guide-rail system prevents the blade from wobbling and ensures straight, precision cutting every time

  • Can cut thick materials, such as several layers of cardboard or chipboard

  • The rotary bypass blade, which runs along the steel band, never needs to be replaced

  • The foldable design makes it easy to store and transport

  • Cutting capacity: 3 mm




Manufacturer : FISKARS
Factory number : 1015748
Package weight : 2.864 kg
RoHS : conform
Technical information
  • General
    • Type
    • Paper trimmer
  • Measures
    • Length
    • 510 mm
    • Width
    • 230 mm
Datasheet/manual