reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 533 :: Dahle guillotine, 34 cm


DAHLE 533

  • Product Description
  • Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 34 cm cutting length
    • Assembly
    • 1.5 depth of cut
  • Measures
    • Length
    • 420 mm
    • Width
    • 285 mm

Upper and lower blades made of high-quality steel.
Scales with cm divisions at two angles.
With adjustable rear stop, GS-tested.

Cutting length: 34 cm
Cutting depth: 1.5 mm
Panel size: 420x285 mm



Manufacturer : DAHLE
Factory number : 00533-21247
Package weight : 4.78 kg
Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 34 cm cutting length
    • Assembly
    • 1.5 depth of cut
  • Measures
    • Length
    • 420 mm
    • Width
    • 285 mm
Datasheet/manual