reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 507 :: Dahle precision rotary trimmer, 32 cm

Item-No.: DAHLE 507
€34,95
Category of goods: 0


DAHLE 507

  • Product Description
  • Technical information
  • General
    • Type
    • Precision reel slitter
    • Design
    • 320 mm cutting length
    • Assembly
    • 0.8 depth of cut
  • Measures
    • Length
    • 440 mm
    • Width
    • 211 mm
  • Specials
    • Specification
    • Cuts up to 8 sheets

  • Robust metal panel with non-slip rubber feet for stability

  • Handy format lines with mm divisions along the cutting edge of the panel simplify alignment of materials

  • Ground circular blade for precise, rip-free cutting

  • Lower blade for precise results

  • Circular blade in an enclosed plastic sleeve ensures a high degree of safety

  • Automatic clamp on the cutting edge quickly fixes the material in place

  • Scales with mm divisions at two angles for precise 90° cuts

  • Easy-change cutter head so work can be continued quickly


  • Cutting length: 320

  • DIN: A4

  • Cutting depth: 0.8

  • Cutting speed A4 70 g/m2: 8

  • Panel outer dimensions: 440 x 211




Manufacturer : DAHLE
Factory number : 00507-20045
Package weight : 1.235 kg
Technical information
  • General
    • Type
    • Precision reel slitter
    • Design
    • 320 mm cutting length
    • Assembly
    • 0.8 depth of cut
  • Measures
    • Length
    • 440 mm
    • Width
    • 211 mm
  • Specials
    • Specification
    • Cuts up to 8 sheets
Datasheet/manual