reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAHLE 502 :: Dahle guillotine, 32 cm

Item-No.: DAHLE 502
€37,95
Category of goods: 0


DAHLE 502

  • Product Description
  • Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 320 mm cutting length
    • Assembly
    • 0.8 depth of cut
  • Measures
    • Length
    • 420 mm
    • Width
    • 175 mm

Upper and lower blades made of high-quality steel.
Scales with cm divisions at two angles.
GS-tested.

Cutting length: 32 cm
Cutting depth: 0.8 mm
Panel size: 420x175mm



Manufacturer : DAHLE
Factory number : 00502-20043
Package weight : 1.705 kg
Technical information
  • General
    • Type
    • Lever guillotine
    • Design
    • 320 mm cutting length
    • Assembly
    • 0.8 depth of cut
  • Measures
    • Length
    • 420 mm
    • Width
    • 175 mm
Datasheet/manual