reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POS HP QZ702AA :: Customer display, 26.4 cm (10.4 inches)



HP Retail RP7 10,4 Zoll Kundendisplay (QZ702AA)

  • Product Description
  • Technical information
  • General
    • Type
    • Customer display
    • Technology
    • 26.4 cm/10.4” with LED panel

The HP RP7 10.4-inch CFD display is an elegant, stylish and compact display without a base, designed for improved performance and extra durability.

• The compact size and the support for VESA mounting make it an ideal customer display for the HP RP7 Retail System to view impressive video content and graphics at the point of sale.
• The design is durable and easy to clean thanks to the chemically hardened, flush-mounted glass. The monitor remains protected against dust and splashes and its modern design means it perfectly complements the HP RP7 Retail System.
• The industrial white LED panels offer improved brightness, a high contrast ratio, a longer product life and are highly energy efficient.

Supplied with: HP Retail FP7 10.4-inch customer display, documentation
Warranty: The warranty conditions vary depending on the region, and on-site service and warranties on labour are not available in all countries. Depending on the region and warranty conditions, a 3-year extension to service is available when selecting a Care Pack. Go to the HP Care Pack Central at www.hp.com/go/epc to select the appropriate extended service.



Manufacturer : HEWLETT PACKARD
Factory number : QZ702AA
Package weight : 2.95 kg
RoHS : conform
Technical information
  • General
    • Type
    • Customer display
    • Technology
    • 26.4 cm/10.4” with LED panel
Datasheet/manual