reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 222 :: TRMS digital clip-on measuring instrument, 2500A AC / DC

Item-No.: UT 222
€89,50
Category of goods: 0
Bargain Item!
Limited amount available.


UT 222

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • 2500 A AC/DC
    • Assembly
    • Max. conductor diameter 60 mm
    • Temperatur max.
    • 0 ... +50
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Width
    • 107 mm
    • Height
    • 47 mm
    • Depth
    • 298 mm
  • Weights
    • Weight
    • 726 g

The UT 222 clamp multimeter is a 3 5/6-digit true RMS universal measuring device for voltage, current, frequency/duty cycle, capacity, temperature and resistance.

Functions and properties:
• AC/DC voltage measurement up to 1000 V AC/DC
• AC/DC current measurement up to 2500 A via current clamp
• Current clamp for conductors up to 60 mm in diameter
• Resistance measurement up to 60 mOhm
• Frequency measurement up to 60 MHz, duty cycle measurement 10 - 90%
• Capacitance measurement up to 60 mF
• Temperature measurement range: -40°C to 1000°C
• Diode test, continuity measurement
• Additional functions: Data hold, relative value measurement, AC low-pass filter 1kHz, min/max storage, starting/peak current display
• Automatic/manual measurement range selection
• Signal output for external analysis, e.g. on the oscilloscope: 1 mV per ampere
• Battery warning, automatic shut-off
• Protection class CAT III 1000 V, CAT IV 600 V

Technical data:
Basic accuracy: 0.5%
Voltage supply: 9-V block battery 6LR61
Range selection: Automatic/manual
Polarity display: Automatic
Measurement speed: 3/s
Operating temperature range: 0 to 50°C
Safety: IEC61010 CAT III (1000 V), CAT IV (600 V), double insulated
Max. Test lead diameter: 60 mm, opening width 63 mm
Dimensions (W x H x D): 107 x 47 x 298 mm
Weight: 726 g incl. battery



Manufacturer : UNI-TREND
Factory number : UT222
Package weight : 2.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • 2500 A AC/DC
    • Assembly
    • Max. conductor diameter 60 mm
    • Temperatur max.
    • 0 ... +50
  • Electrical values
    • Accuracy
    • 0.5 %
  • Implementation
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Width
    • 107 mm
    • Height
    • 47 mm
    • Depth
    • 298 mm
  • Weights
    • Weight
    • 726 g
Datasheet/manual