reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 216B :: TRMS digital clip-on measuring instrument, 600A AC

Item-No.: UT 216B
€64,00
Category of goods: 0

UT 216B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Technology
    • TRMS measurement function (true RMS)
  • Display
    • Display
    • 38 x 24 mm, illuminated
  • Implementation
    • Protection class
    • CAT II 1000 V, CAT III 600 V
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 232 g
  • Measuring range
    • DC Voltage
    • 1000 V
    • AC Voltage
    • 750 V
    • AC Current
    • 600 A
    • Resistor
    • 60 MOhm
    • Capacitance
    • Up to 60 mF
    • Frequency
    • Up to 1 MHz

The current clamp meters in the UT216 series use the latest technology and have a TRMS measurement function (true root mean square) as well as an integrated LED work light for measurements in poorly lit locations. In addition, the entire series is equipped with an integrated, non-contact voltage detector (NCV) and thus allows voltages to be found quickly.

Functions and properties:
• Voltage testing up to 750 V AC and 1000 V DC
• AC current measurement up to 600 A
• Resistance measurement up to 60 mOhm
• Capacitance measurement up to 60 mF
• Frequency measurement up to 1 MHz
• Current clamp for conductors up to 30 mm in diameter
• Automatic measuring range selection
• TRMS measurement function (true root mean square)
• Diode test, continuity test
• Varied frequency (V.F.C.)
• Non-contact voltage testing
• Data hold, relative value measurement, MIN/MAX
• Integrated LCD display with backlighting
• LED work light
• Battery warning, automatic shut-off
• Overload protection
• Protection class CAT II 1000 V, CAT III 600 V

Technical data:
Basic accuracy: 0.1%
LC display: 38 x 24 mm, illuminated
Display range: 6,000 counts
Current measurement, AC: 0 - 600A / ±2.5% + 5 dgt.
Voltage measurement, AC: 0 - 750V / ±1.2% + 5 dgt.
Voltage measurement, DC: 0 - 1000V / ±0.8% + 1 dgt.
Resistance measurement: 0 - 60 mOhm / ±1.0% + 2 dgt.
Capacity: 0 - 59.99 mF / ±4.0% + 5 dgt.
Frequency: 10 - 1MHz / ±0.1% + 4 dgt.
Voltage supply: 3x AAA/micro batteries
Dimensions: 220 x 75 x 40mm / 232g

Included with delivery:
Current clamp, test leads, battery, bag, manual



Manufacturer : UNI-TREND
Factory number : UT216B
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Technology
    • TRMS measurement function (true RMS)
  • Display
    • Display
    • 38 x 24 mm, illuminated
  • Implementation
    • Protection class
    • CAT II 1000 V, CAT III 600 V
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 232 g
  • Measuring range
    • DC Voltage
    • 1000 V
    • AC Voltage
    • 750 V
    • AC Current
    • 600 A
    • Resistor
    • 60 MOhm
    • Capacitance
    • Up to 60 mF
    • Frequency
    • Up to 1 MHz
Datasheet/manual