reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UT 203 :: AC/DC digital clip-on measuring instrument

Item-No.: UT 203
€44,95
Category of goods: 0


UT 203

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 28 mm
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Cable, manual, battery
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Sleep mode
    • Yes Sleep mode
    • Continuity Test
    • 0.45 V test voltage
    • Diode check
    • 1.48 V test voltage
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Width
    • 76 mm
    • Height
    • 30 mm
    • Depth
    • 208 mm
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,8%+1) / 600 (±1%+3) V
    • AC Voltage
    • 4/40/400 (±1,0%+5) / 600 (±1,2%+5) V
    • DC Current
    • 40 (±2,0%+5) / 400 (±2,0%+3) A
    • AC Current
    • 40 (±2,5%+8) / 400 (±2,5%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.0%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Frequency
    • 10/100 (±0,1%+3) Hz
    • Frequency
    • 1/10/100 (±0,1%+3) kHz
    • Frequency
    • 1 (±0.1%+3) MHz

AC/DC digital clip-on measuring instrument up to 400 A with 28 mm clamp diameter.
3 ¾-digit display 3999 (36 x 18 mm).
Switchable range selection: manual / auto range

• Diode test
• Continuity tester
• Relative value measurement
• Data hold
• Sleep mode
• Low battery display
• Safety: IEC 61010, CAT. II 600V, CAT III 300V
• Incl. test lead, 9 V battery and user manual

Smallest resolution / internal resistance
• U DC: 0.1 mV / 10 mOhm
• U AC: 1 mV / 10 mOhm
• I DC: 10 mA
• I AC: 10 mA
• R: 100 mOhm
• Freq.: 1 mHz
• Diode test: 1 mV
• Continuity tester: 0.1 Ohm



Manufacturer : UNI-TREND
Factory number : UT 203
Package weight : 0.398 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 28 mm
    • Temperatur max.
    • 0 ... +50
    • Accessory
    • Cable, manual, battery
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
    • Display Format
    • 36 x 18 mm
  • Specials
    • Specification
    • Relative value measurement
  • Implementation
    • Sleep mode
    • Yes Sleep mode
    • Continuity Test
    • 0.45 V test voltage
    • Diode check
    • 1.48 V test voltage
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-61010, CAT III 300 V, CAT II 600 V
  • Measures
    • Width
    • 76 mm
    • Height
    • 30 mm
    • Depth
    • 208 mm
  • Weights
    • Weight
    • 260 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±0,8%+1) / 600 (±1%+3) V
    • AC Voltage
    • 4/40/400 (±1,0%+5) / 600 (±1,2%+5) V
    • DC Current
    • 40 (±2,0%+5) / 400 (±2,0%+3) A
    • AC Current
    • 40 (±2,5%+8) / 400 (±2,5%+5) A
    • Resistor
    • 400 (±1.2%+2) Ohm
    • Resistor
    • 4/40/400 (±1.0%+2) kOhm
    • Resistor
    • 4 (±1.2%+2) / 40 (±1.5%+2) MOhm
    • Frequency
    • 10/100 (±0,1%+3) Hz
    • Frequency
    • 1/10/100 (±0,1%+3) kHz
    • Frequency
    • 1 (±0.1%+3) MHz