reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1670 :: TRMS current clamp meter with Bluetooth, 1000 V/1000 A

Item-No.: PEAKTECH 1670
€129,50
Category of goods: 0


PEAKTECH 1670


This new series of professional digital clamp meters for measuring up to 1000 A AC/DC offers a wide range of functions. The devices impress with their sturdy, rubber and ergonomically shaped housing, guaranteeing a secure grip while measuring. They are also suitable for use in industry.

The PeakTech 1670 has a range of additional features, such as the ability to measure two temperatures at once, direct measurement of currents in the µA/mA range and a Bluetooth interface for displaying data on a PC or on mobile devices such as laptops or smartphones. These outstanding features make this series the ideal companion for any service technician.

• 4 4/5-digit LCD display (max. 50,000)
• True RMS measurement function
• Simultaneous temperature measurement from two heat sources thanks to two K-type temperature probes
• LED torch to illuminate the measurement area
• Non-contact voltage detector
• Minimum/maximum value hold function
• Data hold measurement hold function
• Relative value measurement function
• Diode and continuity test function
• Automatic shut-off and battery status indicator
• Accessories included with delivery: software for Windows 2000/XP/Vista/7 (only P 1670), carry case, test leads, K-type temperature probes, battery and instruction manual

Technical data:
DCV: 500 mV/5/50/500/1000 V, 0.01 mV, ± 0.1% + 3 dgt.
ACV: 500 mV/5/50/500/750 V, 0.1 mV, ± 1.0% + 30 dgt.
DCA: 50/1000 A, 0.01 A, ± 2.5% + 5 dgt.
ACA: 50/1000 A, 0.01 A, ± 2.5% + 4 dgt.
µA/mA direct measurement: 500/5000 µA/50/500 mA; 0.01 µA; ± 1% + 6 dgt.
Resistance: 500 Ohm/5/50/500 kOhm/5/50 MOhm, 0.01 Ohm, ± 1.0% + 5 dgt.
Temperature: -100 to +1000°C, 0.1°C, ± 1.0% + 2.5°C
Capacity: 50/500 nF / 5/50/500 µF / 5 mF, 0.01 nF, ± 3.5% + 10 dgt.
Frequency: 50 - 10 MHz, 1 mHz, ± 0.3% + 2 dgt.
Dimensions (W x H x D): 76 x 230 x 40 mm
Weight: 315 g



Manufacturer : PEAKTECH
Factory number : P 1670
Package weight : 1.394 kg
RoHS : conform
Technical information
Datasheet/manual