reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1665 :: TRMS clamp meter, 600 V / 1000 A

Item-No.: PEAKTECH 1665
€105,20
Category of goods: 0


PEAKTECH 1665

This new series of professional digital clamp meters for measurements up to 1000 A AC/DC offers a wide range of functions and is particularly impressive through the rugged, rubberized and ergonomically shaped case that ensures safe handling during the measurement and is also suitable for use in the industrial sector.

Due to these outstanding features, these devices are the ideal companion for every service technician.

• 4 4/5-digit LCD-display (max. 50000)
• True RMS measurement
• LED flashlight for measured field lighting
• Non Contact Voltage Detector
• DATA-hold
• Relative measurement
• Diodes and continuity test
• Auto-Power-Off and low battery indication
• Accessories: carrying case, test leads, type K temperature probes, battery and manual



Manufacturer : PEAKTECH
Factory number : P 1665
Package weight : 0.788 kg
RoHS : conform
Technical information
Datasheet/manual