reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1655 :: Digital clamp meter, 4 3/4-digit, 1500 A

Item-No.: PEAKTECH 1655
€122,95
Category of goods: 0


PEAKTECH 1655

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1500 A
    • Assembly
    • Max. conductor diameter 55 mm
    • Temperatur max.
    • -40 ... +1000
    • Accessory
    • Bag, test lead, type K temperature sensor, BDA
  • Display
    • Display
    • 40000 counts
    • Display
    • 4 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS, voltage detector
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Safety
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 295 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 540 g
  • Measuring range
    • DC Voltage
    • 400 (±0,1%+5) mV
    • DC Voltage
    • 4/40/400 (±0,1%+5) V
    • DC Voltage
    • 1 (±0.1%+5) kV
    • AC Voltage
    • 400 (±1,0%+30) mV
    • AC Voltage
    • 4/40/400/750 (±1,0%+30) V
    • DC Current
    • 400/1500 (±2,0%+10) A
    • AC Current
    • 400/1500 (±2,8%+10) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.0%+4) kOhm
    • Resistor
    • 4/40 (±1,0%+4) MOhm
    • Capacitance
    • 40/400 (±3,5%+10) nF
    • Capacitance
    • 4/40/400 (±3.5%+10) µF
    • Capacitance
    • 4/40 (±3,5%+10) mF
    • Temperature
    • -40...+1000 (±1,0%+2,5) °C
    • Frequency
    • 40 (±0.3%+2) Hz
    • Frequency
    • 40/400 (±0,3%+2) kHz
    • Frequency
    • 40 (±0.3%+2) MHz

Digital clamp meter, 4 3/4-digit, 1500 A AC/DC.

This professional digital clamp meter for measurements up to 1500 A AC/DC has a robust, rubber-coated and ergonomically designed enclosure that ensures safe handling during measurement and is suitable for use in the industrial sector. The integrated voltage detector enables live wires to be detected. The clamp meter also features an inrush current measurement function used to measure maximum currents, e.g. on engines.

• 4 3/4-digit LCD display (max. 40,000) with backlight and 42-segment bar graph
• True RMS measurement
• Minimum, maximum and measurement hold function
• ZERO function for zero adjustment
• Relative value measurement function
• Diode and continuity test function
• Automatic shut-off function and battery level indicator
• Measures currents up to 1500 A AC/DC
• Conductor diameter: 55 mm
• Non-contact voltage detector
• Safety: EN -61010-1; CAT II 1000 V
• Supplied accessories: case, test lead, K-type temperature sensor, battery and user manual



Manufacturer : PEAKTECH
Factory number : P 1655
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1500 A
    • Assembly
    • Max. conductor diameter 55 mm
    • Temperatur max.
    • -40 ... +1000
    • Accessory
    • Bag, test lead, type K temperature sensor, BDA
  • Display
    • Display
    • 40000 counts
    • Display
    • 4 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS, voltage detector
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Safety
    • EN 61010-1, CAT III 1000 V
  • Measures
    • Width
    • 100 mm
    • Height
    • 295 mm
    • Depth
    • 45 mm
  • Weights
    • Weight
    • 540 g
  • Measuring range
    • DC Voltage
    • 400 (±0,1%+5) mV
    • DC Voltage
    • 4/40/400 (±0,1%+5) V
    • DC Voltage
    • 1 (±0.1%+5) kV
    • AC Voltage
    • 400 (±1,0%+30) mV
    • AC Voltage
    • 4/40/400/750 (±1,0%+30) V
    • DC Current
    • 400/1500 (±2,0%+10) A
    • AC Current
    • 400/1500 (±2,8%+10) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.0%+4) kOhm
    • Resistor
    • 4/40 (±1,0%+4) MOhm
    • Capacitance
    • 40/400 (±3,5%+10) nF
    • Capacitance
    • 4/40/400 (±3.5%+10) µF
    • Capacitance
    • 4/40 (±3,5%+10) mF
    • Temperature
    • -40...+1000 (±1,0%+2,5) °C
    • Frequency
    • 40 (±0.3%+2) Hz
    • Frequency
    • 40/400 (±0,3%+2) kHz
    • Frequency
    • 40 (±0.3%+2) MHz
Datasheet/manual