reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1650 :: Digital clamp meter, TÜV-/GS-tested, 400 A

Item-No.: PEAKTECH 1650
€74,10
Category of goods: 0


PEAKTECH 1650

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Temperatur max.
    • -20...+760
    • Accessory
    • Temperature sensor, bag, test leads, battery
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Safety
    • TÜV/GS, EN 61010-1, CAT III 600 V
  • Measures
    • Length
    • 197 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 190 g
  • Measuring range
    • DC Voltage
    • 400 (±1,5%+2) mV
    • DC Voltage
    • 4/40/400/600 (±1,5%+2) V
    • AC Voltage
    • 400 (±1,0%+10) mV
    • AC Voltage
    • 4/40/400/600 (±1,0%+10) V
    • DC Current
    • 40/400 (±2,5%+5) A
    • AC Current
    • 40/400 (±2,5%+8) A
    • Resistor
    • 400 (±1,5%+2) Ohm
    • Resistor
    • 4/40/400 (±1,5%+2) kOhm
    • Resistor
    • 40 (±1,5%+2) MOhm
    • Capacitance
    • 40 (±3,0%+5) nF
    • Capacitance
    • 4 (±3,0%+5) mF
    • Temperature
    • -20...+760 (+/-3,0%+5) °C
    • Frequency
    • 10 (±1,5%+2) Hz
    • Frequency
    • 100 (±1,5%+2) kHz

This clamp meter measures currents inductively, i.e. using a non-contact method. It is naturally housed in a robust, break-proof and fire-proof enclosure. The hand guard prevents users from accidentally touching the pliers or the conductor gripped by the pliers, thus providing maximum user safety.

• 3 3/4-digit, 12 mm LCD display, max. display: 3999, 41-segment analogue bar graph
• True RMS measurement
• Automatic range selection
• Peak value hold function
• Measurement hold function
• Backlight
• Non-contact voltage detector
• AC/DC current: up to 400 A
• Voltage measurement: up to 600 V AC/DC
• Resistance, frequency, capacity and temperature measurement functions
• Diode test and continuity test function
• Automatic switch-off
• Conductor diameter: max 30 mm
• Safety: TÜV/GS, EN 61010-1, CAT III 600 V
• Supplied accessories: K-type temperature probe, case, test leads, battery and user manual



Manufacturer : PEAKTECH
Factory number : 1650
Package weight : 0.53 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Temperatur max.
    • -20...+760
    • Accessory
    • Temperature sensor, bag, test leads, battery
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Safety
    • TÜV/GS, EN 61010-1, CAT III 600 V
  • Measures
    • Length
    • 197 mm
    • Width
    • 70 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 190 g
  • Measuring range
    • DC Voltage
    • 400 (±1,5%+2) mV
    • DC Voltage
    • 4/40/400/600 (±1,5%+2) V
    • AC Voltage
    • 400 (±1,0%+10) mV
    • AC Voltage
    • 4/40/400/600 (±1,0%+10) V
    • DC Current
    • 40/400 (±2,5%+5) A
    • AC Current
    • 40/400 (±2,5%+8) A
    • Resistor
    • 400 (±1,5%+2) Ohm
    • Resistor
    • 4/40/400 (±1,5%+2) kOhm
    • Resistor
    • 40 (±1,5%+2) MOhm
    • Capacitance
    • 40 (±3,0%+5) nF
    • Capacitance
    • 4 (±3,0%+5) mF
    • Temperature
    • -20...+760 (+/-3,0%+5) °C
    • Frequency
    • 10 (±1,5%+2) Hz
    • Frequency
    • 100 (±1,5%+2) kHz
Datasheet/manual