reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1645 :: Digital clip-on measuring instrument


PEAKTECH 1645

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 18 mm
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 2-/3-digit
    • Display type
    • digital
  • Specials
    • Specification
    • Non-contact voltage detector

PeakTech 1645 - digital clamp meter

True RMS clamp meter for conductor diameters up to 18 mm. Continuity/diode test, buzzer, measurement hold function, min./max./peak value hold function and DCA zero adjustment function, battery level, automatic shut-off, non-contact voltage detector 100 - 600 V AC and torch

• LCD display: 3 2/3 digit, max 2000, 32-segment bar graph, Illuminated
• DC voltage: 0-600 V DC (0.1 V), ±1%
• AC voltage: 0-600 V AC (0.1 V), ±1.5%
• DC current: 200 A DC (100 mA), ±2.0%
• AC current: 200 A AC (100 mA), ±2.5%
• Resistance: 1000 Ohm (0.1 Ohm)/± 3.0%
• Dimensions: 65 x 180 x 30 mm/190 g
• Overload protection: AC/DC 600 Veff/AC/DC 200 Aeff
• Safety: EN 61010-1; CAT III 600 V
• Includes test leads, case, 2x AAA batteries and user manual



Manufacturer : PEAKTECH
Factory number : PT1645
Package weight : 0.417 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 18 mm
  • Display
    • Display
    • 2000 counts
    • Display
    • 3 2-/3-digit
    • Display type
    • digital
  • Specials
    • Specification
    • Non-contact voltage detector
Datasheet/manual