reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1640 :: Peaktech 1640 - power clamp meter

Item-No.: PEAKTECH 1640
€86,95
Category of goods: 0


PEAKTECH 1640

  • Product Description
  • Technical information
  • General
    • Type
    • Clip-on power meter
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 31 mm
    • Temperatur max.
    • -10 ... +50
    • Accessory
    • Bag, manual, battery, cable
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
    • Diagonal
    • 1.7 cm
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Sleep mode
    • Yes Sleep mode
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT III 600 V
  • Measures
    • Length
    • 229 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 300 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±1.5%+3) / 600 (±2.0%+3) V
    • AC Voltage
    • 400 (±0.8%+20) mV
    • AC Voltage
    • 4/40/400 (±1.8%+5) / 600 (±2.5%+5) V
    • DC Current
    • 1000 (±1,8%+5) A
    • AC Current
    • 1000 (±2,0%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Frequency
    • 5 (±1.5%+5) / 50/500 (±1.2%+2) Hz
    • Frequency
    • 5/50/100 (±1.2%+2) kHz
    • Duty cycle
    • 0,5...99,0 %

PeakTech power clamp meter - up to max. 31 mm conductor diameter

Features
• 3 3/4-digit, 17 mm LCD display, max . display: 3999
• Blue backlight
• True RMS measurement
• Automatic and manual ranging
• Measurement hold function
• AC/DC power: 240 kW
• AC/DC current: 1000 A
• Voltage measurement up to 600 V
• Resistance and frequency measurement functions
• Diodes and continuity test functions
• Automatic switch-off
• Safety: IEC-1010-1, CAT III 600 V
• Supplied accessories: case, test leads, battery and user manual

Smallest resolution/internal resistance
• U DC: 100 µV
• U AC: 100 µV
• I DC: 1 A
• I AC: 1 A
• R: 100 mOhms
• Freq.: 5 Hz
• Diode test: 1 mV
• Continuity test: 0.1 Ohm
• Duty cycle: 0.1%



Manufacturer : PEAKTECH
Factory number : 1640
Package weight : 0.662 kg
RoHS : conform
Technical information
  • General
    • Type
    • Clip-on power meter
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 31 mm
    • Temperatur max.
    • -10 ... +50
    • Accessory
    • Bag, manual, battery, cable
  • Display
    • Display
    • 3999 counts
    • Display
    • 3 3-/4-digit
    • Display type
    • digital
    • Diagonal
    • 1.7 cm
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Sleep mode
    • Yes Sleep mode
    • Continuity Test
    • Acoustic (at <100 ohm)
    • Diode check
    • Yes
    • Hold function
    • Yes
    • Type of battery
    • 1 x 9 V block
    • Safety
    • IEC-1010-1, CAT III 600 V
  • Measures
    • Length
    • 229 mm
    • Width
    • 80 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 300 g
  • Measuring range
    • DC Voltage
    • 400 (±0.8%+3) mV
    • DC Voltage
    • 4/40/400 (±1.5%+3) / 600 (±2.0%+3) V
    • AC Voltage
    • 400 (±0.8%+20) mV
    • AC Voltage
    • 4/40/400 (±1.8%+5) / 600 (±2.5%+5) V
    • DC Current
    • 1000 (±1,8%+5) A
    • AC Current
    • 1000 (±2,0%+5) A
    • Resistor
    • 400 (±1.0%+4) Ohm
    • Resistor
    • 4/40/400 (±1.5%+2) kOhm
    • Resistor
    • 4 (±2.5%+3) / 40 (±3.5%+5) MOhm
    • Frequency
    • 5 (±1.5%+5) / 50/500 (±1.2%+2) Hz
    • Frequency
    • 5/50/100 (±1.2%+2) kHz
    • Duty cycle
    • 0,5...99,0 %
Datasheet/manual