reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


METRIX MX 355 :: Multimeter clamp

Item-No.: METRIX MX 355
€256,50
Category of goods: 0


METRIX MX 355

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Accessory
    • Bag, manual, battery, cable
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 193 mm
    • Width
    • 50 mm
    • Height
    • 28 mm

Indispensable tool which, thanks to
the small dimensions of the jaws, will fit anywhere.
An important advantage for switchboards and
small/medium-sized installations.
Resistance measurement and continuity testing,
measurement range selection, automatically or manually.
4000-digit display with 42-segment bar graph.
HOLD function and Delta Zero for
DC-zero adjustment between the individual
direct current measurements.

AC current:
0.05 to 400 A in two ranges +/- 2% rdg. + 10D
DC current:
0.1 to 400 A in two ranges +/- 2.5% rdg. + 10D
AC voltage:
0.5 to 600 V in two ranges +/- 1.5% rdg. + 5D
DC voltage:
0.2 to 600 V in 2 ranges +/- 1% rdg. + 2D
Resistance:
0.2 to 399.9 ohms +/- 1% rdg. + 2D

Dimensions: 193 x 50 x 28 mm
Supplied with measuring lead and batteries,
Carrying case and operating instructions.



Manufacturer : METRIX
Factory number : MX0355-Z
Package weight : 0.489 kg
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
    • Accessory
    • Bag, manual, battery, cable
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Implementation
    • Type of battery
    • 2x AAA (Micro), 1.5 V
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 193 mm
    • Width
    • 50 mm
    • Height
    • 28 mm
Datasheet/manual