reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE I400 :: I400 AC clamp, 400A AC



FLUKE I400

  • Product Description
  • Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 32 mm
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V

High-safety AC clamp for digital multimeter

Fluke current clamp meters are the ideal tools to extend the functionality of the measuring tools from Fluke. The i400 is an AC clamp with a single measuring range of 400 A and a current output via shielded 4-mm safety plug. The clamp is compatible with most multimeters from Fluke and all other instruments for current measurement, which are suitable for shielded 4-mm safety plugs and work in the AC range of MA. The split ratio is 1,000:1.

• The ideal extension for your digital multimeter for measuring up to 400 A AC
• 1 mA per current output for easy reading on the measuring instrument
• The only current clamp with safety specification CAT IV 600 V, CAT III 1000 V
• Designed for maximum functionality in an ultra-compact form
• Exact current measurements without breaking the circuit
• Handle with soft, non-slip rubber cover, to avoid touching electrical cables accidentally
• Maximum conductor diameter 32 mm

Specifications
Nominal current: 400 A
Continuous current range: 1 A to 400 A
Highest current: 1,000 A
Lowest measurable current: 1 A
Basic accuracy: 2% + 0.06 A, (45 to 400 Hz), (% of reading + basic spec.)
Usable frequency: 5 Hz to 20 kHz
Output level: 1 mA/A

Safety
Safety: CAT IV 600 V, CAT III 1,000 V
Maximum allowable voltage: 1000 V AC effective of the protective earth in accordance with EN61010

Mechanical and general data
Warranty: 1 year
Maximum conductor diameter: 32 mm (1.25 inch)
Maximum conductor diameter (busbar): 750 MCM
Output lead length: 1.5 m (59 inches)
Shielded banana plug: yes



Manufacturer : FLUKE
Factory number : 2277225
Package weight : 0.471 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 32 mm
  • Implementation
    • Safety
    • CAT III 1000 V, CAT IV 600 V
Datasheet/manual