reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE I200 :: i200 AC clamp meter, 200A AC

Item-No.: FLUKE I200
€168,10
Category of goods: 0


FLUKE I200

  • Product Description
  • Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 20 mm
  • Implementation
    • Safety
    • CAT III 600 V

Small and handy AC clamp

Fluke current clamps are the ideal tools to extend the current measurement range of a multimeter.
Fluke i200 is an AC clamp with a single range of 200 A and a current output via shielded 4-mm safety plug. i200 is compatible with most Fluke multimeters and all other instruments for current measurement, which are suitable for shielded 4-mm plugs.

• The ideal extension for digital multimeters to measure up to 200 A AC
• 1 mA per current output for easy reading on the measuring instrument
• Exact current measurements without breaking the circuit
• Max. conductor diameter 20 mm
• Safety specification: CAT III, 600 V

Specifications
Nominal current: 200 A
Continuous current range: 0.5 A - 200 A
Maximum non-destructive power: 240 A
Lowest measurable current: 0.5 A
Basic inaccuracy: 1% + 0.5 A, (48-65 48-65 48-65 Hz). (% of reading + basic spec.)
Usable frequency: 40 Hz - 10 kHz
Output level: 1 mA/A

Safety
Safety: CAT III 600 V
Maximum allowable voltage: 600 V AC

Mechanical and general data
Warranty: 1 year
Maximum conductor diameter: 20 mm
Maximum conductor diameter (busbar): 20 x 5 mm
Output cable length: 1.5 m
Shielded banana plug: yes



Manufacturer : FLUKE
Factory number : 664755
Package weight : 0.406 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC split-core current transformer
    • Design
    • Up to 200 A
    • Assembly
    • Max. conductor diameter 20 mm
  • Implementation
    • Safety
    • CAT III 600 V
Datasheet/manual