reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE CNX A3000 :: Fluke CNX wireless AC clamp meter module



FLK-CNX A3000

  • Product Description
  • Technical information
  • General
    • Type
    • Current clamp module
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 34 mm
  • Display
    • Display
    • 9999 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V, IP42

Measurement module for Fluke CNX 3000 wireless system!

With the new Fluke wireless meters for troubleshooting you can display current readings from several modules simultaneously and clearly on a remote screen. The wireless multimeter displays its own readings and readings of up to 3 wireless modules. The laptop displays readings of up to 10 modules. Both from up to 20 metres away! Customizable to your needs the measuring system is characterized by robustness, reliability and quality, as is expected by Fluke - and it will change the way you work.

Modules with wireless transmission technology measure AC voltage, temperature and AC power. Choose between true RMS and a flexible true RMS current clamp for AC measurements. The modules can be combined to meet individual measuring requirements.
With the CNX devices readings:
• can be read remotely (from afar)
• are available at the same time
• are recordable

The CNX a3000 wireless AC clamp module offers:
• True RMS AC measurements up to 400 A
• 2% accuracy up to 100 Hz, 2-1/ 2% accuracy up to 500 Hz
• Records up to 65,000 readings
• backlit LCD display, 9999 counts
• CAT III 600 V; IP42
• Measuring range A/AC: 0.5 - 400 A
• Resolution: 0.1 A
• Frequency measurement range: 10 - 500 Hz
• Basic accuracy: ±2%
• Jaw size for current clamp: 34 mm
• Supply voltage 2 AA batteries
• Delivery includes: CNX a3000 wireless AC clamp module, batteries, instructions



Manufacturer : FLUKE
Factory number : 4221467
Package weight : 0.475 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current clamp module
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 34 mm
  • Display
    • Display
    • 9999 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V, IP42