reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE A3000 FC :: Wireless AC clamp meter module a3000 FC

Item-No.: FLUKE A3000 FC
€194,90
Category of goods: 0
Bargain Item!
Limited amount available.


FLK-a3000 FC


The wireless AC clamp meter module a3000 FC is a true RMS AC clamp meter with fully functional scope that transfers the measurements wirelessly to the master units compatible with Fluke Connect®.

The wireless AC clamp meter module offers everything you need for easy implementation of tests and measurements for rectifying faults:
  • True RMS clamp meter for alternating current

  • Measurement of up to 400 A alternating current

  • Can be used as a stand-alone measuring device or as part of the system

  • Logging function for recording and storing up to 65,000 measurements

  • Switch-on function


Specifications:
Measurement range: 0.5 - 400 A
Resolution: 0.1 A
Accuracy: 2% ±5 digits
LCD with backlighting, 3½-digit
Logging rate/interval: 1 second minimum/can be set with PC
Battery type: 2 AA, NEDA 15 A, IEC LR6
Storage capacity for recording up to 65,000 measurements
Max. distance for wireless communication: up to 20 m (open air without obstacles)
IEC 61010-1, CAT III 600 V, pollution rate 2
IP protection type: IP 30
Max. jaw size: 34 mm
Dimensions (H x W x D): 20.3 x 7.5 x 3.6 cm/220 g

Included in delivery:
Wireless true RMS clamp meter a3000 FC, operating instructions



Manufacturer : FLUKE
Factory number : 4401588
Package weight : 0.491 kg
RoHS : conform
Technical information