reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLUKE 381 :: TRMS clamp meter with removable display

Item-No.: FLUKE 381
€581,95
Category of goods: 0


FLUKE 381

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 2500A
    • Assembly
    • Max. conductor diameter 450 mm
    • Technology
    • With iFlex
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN/IEC 61010-1:2001, CAT III 1000 V, CAT IV 600 V
  • Measures
    • Width
    • 88 mm
    • Height
    • 277 mm
    • Depth
    • 43 mm
  • Weights
    • Weight
    • 350 g

True RMS current clamp meter for AC and DC with removable display module and iFlex™

Quick and versatile measuring - easy to use.

The Fluke 381 not only meets all your expectations for the current clamp meter, but you can also remove your display to work more flexibly. So one technician can now do a task that would have needed two people. The Fluke 381 clamp meter is clamped around a conductor; you remove the display module and go to the other end of the room, in order to operate control systems or take off your protective clothing, while reading the measurements in the real time.

The iFlex flexible current clamp (included in delivery) expands the measurement range to 2500 A AC and offers you more flexibility during the measurement of awkward shaped conductors, as well as in the access to cables.

Safety
EN/IEC 61010-1:2001; 1000V CAT III, 600V CAT IV

Diameter of the live conductor: maximum 34 mm
Operating temperature: -10ºC to 50ºC
Measurement of AC: up to 999.9 A
Measurement of DC: up to 999.9 A
Measurement of AC with iFlex™: up to 2500 A
Measurement of AC voltage: up to 1000V
Measurement of DC voltage: up to 1000V
Resistance measurement: 60 k ohm
Frequency: 500 Hz
Measurement of in-rush current: 100 ms
Continuity test: < 30 Ohm
True RMS measurement
Backlit display
Dimensions: 277 x 88 x 43 mm
Weight: 350 g
Temperature coefficient: 0.01% ºC (< 18°C or > 28°C)

Included with delivery:
iFlex flexible current probe (45 cm)
Laminated instruction card
Safety information sheet
Soft carrying case
TL75 test leads
5 x AAA alkaline batteries



Manufacturer : FLUKE
Factory number : 3610452
Package weight : 1.402 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 2500A
    • Assembly
    • Max. conductor diameter 450 mm
    • Technology
    • With iFlex
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • EN/IEC 61010-1:2001, CAT III 1000 V, CAT IV 600 V
  • Measures
    • Width
    • 88 mm
    • Height
    • 277 mm
    • Depth
    • 43 mm
  • Weights
    • Weight
    • 350 g