reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR CM78 :: Current clamp meter, 1000A AC/DC, with IR thermometer

Item-No.: FLIR CM78

Category of goods: 0

FLIR CM78

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • max. Leiterdurchmesser 42 mm
    • Technology
    • With Bluetooth
  • Display
    • Display type
    • LCD

The FLIR CM78 is an industrial-compliant 1000A current clamp meter with true RMS measurement for electricians, who require a secure, powerful combination tool.

• Integrated IR thermometer for fast, contactless selective measurement of control panels, cable channels and engines
• The powerful work light not only helps during measurement, it is also bright enough to be used as a main work light
• FLIR Tools Mobile connects the FLIR CM78 with your compatible smartphones and tablets via Bluetooth
• The METERLiNK® technology integrates electrical measurements wirelessly in your IR images taken with METERLiNK-enabled FLIR thermal imaging cameras.

Features:
• Measurement of current and voltage
• Minimum value, maximum value, mean value
• Automatic shut-off
• Measurement holding function
• Relative value measurement function
• Peak value holding function
• Battery status indicator
• Bright white LED backlight

Included in delivery:
6 AAA batteries, instruction manual/CD, CAT IV silicone test leads and limited lifetime warranty

Technical data:
Max. Bluetooth® range: 10 m
Jaw size: 42mm, 1500 MCM
Over-voltage category: CAT IV 600 V, CAT III 1000 V
AC/DC current: 1000 A ±2.5%
AC/DC voltage: 1000 V ±1.5%
Resistance: 40 Mohm ±1,5%
Capacity 4000 mF ±3%
Frequency 4000 Hz ±1.5%
Temperature (IR) -20 to 270°C ±2%
IR distance-to-spot ratio: 20 cm distance: 2.5 cm diameter of the measurement mark
Type K temperature (optional probe): -20 to 760°C ±3%



Manufacturer : FLIR
Factory number : CM78
Package weight : 1.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • max. Leiterdurchmesser 42 mm
    • Technology
    • With Bluetooth
  • Display
    • Display type
    • LCD