reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR CM72 :: CM72, professional current clamp meter, 600 A AC

Item-No.: FLIR CM72
€199,60
Category of goods: 0


FLIR CM72

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD

The FLIR CM72 600 A AC current clamp meter makes it easier for you to access cables in hard-to-reach places and provides you with all the measurement functions you need for advanced troubleshooting. Thanks to its narrow clamping jaws and powerful LED worklights, the CM72 makes it easier to take measurements in dark installations with complex wiring, control panels and control cabinets. Its sleek and lightweight design means it fits in any pocket and is always on hand. The CM72 offers advanced electrical functions such as automatic measurement range selection, true RMS function for voltages and currents, as well as an input for an additional flexible current sensor and all the measurement functions you need to ensure reliable readings.

Features:
  • Narrow clamping jaws make it easier to access cables in complex installations, control panels and control cabinets

  • Thanks to its compact size, the clamp can fit in any pocket

  • Two high-performance worklights make it easier to work in conditions with low levels of lighting

  • Advanced electrical functions: True RMS, LoZ and diode (and even semiconductor) tests with switchable automatic polarity reversal for speeding up on-site semiconductor tests

  • Expandable to 3000 A AC with flexible universal current clamp meters TA72 and TA74 as an accessory (sold separately)

  • Integrated measurement memory, min./max. and automatic shutdown


Specifications:
Display: 6000 counts
Jaw size: 35 mm
Category: CAT IV 600 V
Battery type: 4x AAA
Voltage measurement: 0 - 600 V AC/DC
Current measurement: 0 - 600 A AC
Frequency measurement: 0 - 60 kHz
Resistance measurement: 0 - 6 kohm
Capacitance measurement: 0 - 1000 µF
Continuity test, diode test

Included in delivery:
Current clamp meter, 4x AAA batteries, high-quality silicon measuring leads, quick-start guide, user manual (CD), extended warranty registration card



Manufacturer : FLIR
Factory number : CM72
Package weight : 0.828 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
Datasheet/manual