reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLIR CM174 :: Imaging 600A AC/DC Clamp Meter with IGM

Item-No.: FLIR CM174
€556,70
Category of goods: 0

FLIR CM174

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
    • Technology
    • mit Wärmebild
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
The FLIR CM174 Imaging 600A AC/DC Clamp Meter with IGM is the first clamp meter equipped with a built-in thermal imager that can quickly lead you to problems you can’t see with a standard clamp meter. Featuring Infrared Guided Measurement (IGM) technology, the CM174 visually guides you to the precise location of a potential electrical problem, identifying dangerous and unknown problem areas safely. Confirm your findings with accurate amperage and voltage measurements, and center-point temperature readings. The narrow jaw enables greater accessibility, and its compact form-factor fits easily into your back pocket – so you can have thermal imaging at your fingertips everywhere you go. The FLIR CM174 will quickly become your primary electrical troubleshooting tool.

  • Conquer cluttered wires and cables – IGM can quickly guide you in the right direction
  • All-in-one tool – carry just one device and always have access to thermal imaging
  • Work safely – scan a panel or cabinet for hazards using IGM without direct contact
  • Center-point temperature to confirm hot spot
  • Amperage and voltage measurements to check the load
  • Laser and crosshair pinpoint the location of the problem found in thermal image
  • Narrow jaw and built-in worklights help you access difficult locations with lighting issues
  • Advanced electrical features: True RMS, LoZ, VFD Mode, Inrush, Smart Diode with Disable
  • Expandable to 3000 Amps AC with FLIR flex accessories


Delivery content:
Clamp Meter, 4 x AAA Batteries, Premium Silicone Test Leads, Quick Start, User Manual (CD), Extended Warranty Registration Card



Manufacturer : FLIR
Package weight : 0.91 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 35 mm
    • Technology
    • mit Wärmebild
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
Datasheet/manual