reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM8 :: High-performance current clamp multimeter (TRMS)

Item-No.: BENNING CM8
€306,90
Category of goods: 0


BENNING CM8

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 40 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS

Suitable for industrial and electrical engineering applications (600-kW power measurement, TRUE RMS), the starting current of motors and lighting systems; heating, ventilation and air-conditioning technology (temperature measurement), energy providers. Performance analysis for single-phase and three-phase networks.

• Four-digit backlit LCD display (6000 pixels) with bar graph
• DC/AC voltage (10 mV - 1000 V), DC/AC (0.1 A - 600 A), active power (1 W - 600 kW), resistance (0.1 k - 20 k), frequency (0.1 Hz - 4 kHz), power factor (cos phi) (- 1.00 - 0.00 - 1.00), temperature (-50°C to +1000°C), continuity test (30)/diode test (1.0 mA)
• Precision thanks to TRUE RMS
• Calculation of the power factor cos phi
• Display of the load type (inductive, capacitive), inrush current measurement (INRUSH), harmonic distortion (%THD), phase sequence indicator
• Automatic range selection, shut-off, battery undervoltage display
• Peak (PEAK), measuring (HOLD), maximum and minimum value memory (MAX/MIN)
• Max. jaw size: 40 mm
• Measurement Category CAT III 600 V, CAT II 1000 V
• Tested and approved in accordance with IEC/EN 61010-1, DIN VDE 0411

Includes case, batteries, measuring leads and wire temperature sensor with adapter

Display range: 6,000
Basic accuracy: 0.7%
AC voltage: 10 mV - 1,000 V
DC voltage: 10 mV - 1,000 V
AC current: 0.1 A - 600 A
DC current: 0.1 A - 600 A
Resistance: 0.1 ohm - 20 kohms
Continuity/diode: Yes/yes
Frequency: 0.1 Hz - 4 kHz
Active power: 1 W - 600 kW
Power factor (cos phi): ± 0.00 - 1.00
Temperature: -50°C to +1,000 °C
Memory function: HOLD, MAX/MIN, PEAK, INRUSH
Measurement procedure: TRUE RMS
Max. jaw size: 40 mm
Measurement category: CAT III 600 V



Manufacturer : BENNING
Factory number : 044064
Package weight : 0.753 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 600 A
    • Assembly
    • Max. conductor diameter 40 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS