reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM7 :: Current clamp multimeter


BENNING CM7

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 53 mm
    • Accessory
    • Test leads, battery, bag, manual
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS
  • Electrical values
    • Accuracy
    • 0.7
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Length
    • 275 mm
    • Width
    • 105 mm
    • Height
    • 51 mm
  • Weights
    • Weight
    • 534 g

A current clamp multimeter with an uncompromising level of safety and special performance features for a variety of purposes. A device of the highest measuring category (CAT IV 600 V); powerful and precise as a result of the TRUE RMS measuring procedure employed. Safe current measurements up to 1000 A AC/DC. With an LCD display, illuminated background and continuity testing with visual and audible notification.

Technical data:

Display range: 4000
Basic accuracy: 0.7 %
DC voltage: 0.1 V - 1000 V
AC voltage: 0.1 V - 750 V
DC current: 0.1 A - 1000 A
AC current: 0.1 A - 1000 A
Resistance: 0.1 ohm - 400 ohms
Frequency: 1 Hz - 400 Hz
Memory function: HOLD, MAX/MIN, PEAK, ZERO
Jaw size: max. 53 mm
Measurement procedure: TRUE RMS
Measurement category: CAT IV 600 V, CAT III 1000 V
Dimensions: 275 x 105 x 51 mm/534 g
Incl. Compact protective case, batteries (9-V block) and safety measuring lines



Manufacturer : BENNING
Factory number : 044059
Package weight : 0.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 53 mm
    • Accessory
    • Test leads, battery, bag, manual
  • Display
    • Display
    • 4000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • True RMS
  • Electrical values
    • Accuracy
    • 0.7
  • Implementation
    • Type of battery
    • 1 x 9 V block
    • Safety
    • CAT III 1000 V, CAT IV 600 V
  • Measures
    • Length
    • 275 mm
    • Width
    • 105 mm
    • Height
    • 51 mm
  • Weights
    • Weight
    • 534 g