reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BENNING CM1-2 :: BENNING CM1-2 digital current clamp multimeter


BENNING CM1-2

  • Product Description
  • Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
  • Display
    • Display
    • 2000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • RMS

Suitable for use in electrical engineering applications and servicing work. Very good price-performance ratio

Digital current clamp multimeter for alternating current.
Innovative technology with a practice-oriented design

• 3½-digit LCD display (2000 pixels)
• DC/AC voltage (0.1 V - 600 V), alternating current (0.1 A - 400 A), resistance (0.1 m - 20 m)
• Continuity test (20)
• Automatic shut-off, battery undervoltage display; measured value memory (HOLD)
• Max. jaw size: 30 mm
• Measuring category CAT III 600 V, tested and approved in accordance with IEC/EN 61010-1, DIN VDE 0411

Includes case, battery and measuring leads

Display range: 2,000
Basic accuracy: 1%
AC voltage: 0.1 V - 600 V
DC voltage: 0.1 V - 600 V
AC current: 0.1 A - 400 A
Resistance: 0.1 ohm - 20 mohms
Continuity/diode: Yes/–
Memory function: HOLD
Measurement procedure: RMS
Max. jaw size: 30 mm
Measurement category: CAT III 600 V



Manufacturer : BENNING
Factory number : 044062
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • AC/DC digital clip-on measuring instrument
    • Design
    • Up to 400 A
    • Assembly
    • Max. conductor diameter 30 mm
  • Display
    • Display
    • 2000 counts
    • Display type
    • digital
  • Specials
    • Specification
    • RMS