reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP ACD-3400 IND :: TRMS current clamp, 51 mm, 0 - 1000 A AC/DC

Item-No.: AMP ACD-3400 IND
€309,00
Category of goods: 0

ACDC-3400 IND

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 51 mm
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT IV 1000 V

CAT IV true RMS current clamp for industrial applications up to 1000 A AC / DC.

Features:
Automatic and manual measurement range selection
Integrated measured value logger (data hold, peak hold)
Additional bar graph
Backlit display
Auto power off
Relative value measurement
Jaw size: 51 mm
For measuring current, voltage and resistance up to 1000 A AC / DC, 1000 V DC, 750 V AC, 66 MOhm
Audible continuity test
Frequency measurement up to 1000 MHz
Capacitance measurement up to 6.6 mF
Peak value measurement
Temperature measurement: -35°C to +1000°C
Duty cycle function
True RMS measurement (TRMS)

Included with delivery:
ACD-3400 IND current clamp, instructions, test leads, case, batteries



Manufacturer : AMPROBE
Factory number : 3434889
Package weight : 0.991 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 1000 A
    • Assembly
    • Max. conductor diameter 51 mm
  • Specials
    • Specification
    • True RMS
  • Display
    • Display type
    • LCD
  • Implementation
    • Safety
    • CAT IV 1000 V
Datasheet/manual