reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMP 25 EUR :: TRMS mini current clamp, 0 - 300 A AC/DC

Item-No.: AMP 25 EUR
€189,30
Category of goods: 0


AMP 25 EUR

  • Product Description
  • Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 25 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 147 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 140 g

True RMS mini current clamp for AC and DC

Small dimensions, wide range of functions. Beha-Amprobe's mini AMP-25-EUR current clamp fits in any pocket and thus enables fast, simple measurements in electrical installations. With their rugged design and safety in accordance with the measuring category CAT III, 600 V, the AMP-25-EUR is essential for professional electricians and electrical contractors for troubleshooting. With the AMP-25-EUR you can measure direct and alternating currents and inrush currents of motors. Important functions such as true RMS measurement, non-contact voltage detection
and low-pass filters make this current clamp a tool that is almost on a par with current clamps that are twice its size. With the AMP-25-EUR there is no need to compromise between performance and size.

Features:
  • True RMS measurement for non-sinusoidal currents ensures accuracy and reliability

  • Direct and alternating current up to 300 A (10 mA resolution)

  • Low pass filter for variable frequency drives

  • Inrush current for monitoring the motor start-up

  • Non-contact voltage detection

  • Pliers open up to 2.5 cm

  • Automatic range selection

  • Zero-point adjustment for direct current and data hold function

  • Automatic shut-off

  • Large LCD display with backlight

  • Measurement category CAT III 600 V


Technical data:
Display: LCD, 6000 counts
Basic accuracy: ± 1.5%
Jaw size: 2.5 cm
AC current measurement: 0 - 300 A AC
DC current measurement: 0 - 300 A DC
Low-pass filter: 300 A
TRMS measurement (true RMS measurement)
Pollution rate: 2
Power supply: two 1.5-V button cells, LR44
Over-voltage category: CAT III 600 V
Dimensions (H x W x D): 14.7 x 6.0 x 3.2 cm
Weight: approx. 140 g

Included with delivery:
AMP-25 current clamp, instructions, case, batteries



Manufacturer : AMPROBE
Factory number : 4588268
Package weight : 0.246 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital clip-on measuring instrument
    • Design
    • Up to 300 A
    • Assembly
    • Max. conductor diameter 25 mm
  • Display
    • Display
    • 6000 counts
    • Display type
    • LCD
  • Specials
    • Specification
    • True RMS
  • Implementation
    • Safety
    • CAT III 600 V
  • Measures
    • Length
    • 147 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Weights
    • Weight
    • 140 g
Datasheet/manual