• Assembly
    • + more - less

  • Display
    • + more - less

  • Display
    • + more - less

  • Technology
    • + more - less

  • Specification
    • + more - less

  • Display type


  • Current Clamps

  • page :
  •  1 - 16 of  84  items. 
 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 600 A

  • Assembly:

    Max. conductor diameter 30 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Safety:

    CAT III 600 V

  • Length:

    219 mm

  • Width:

    77 mm

  • Height:

    37 mm

Weight incl.:

0,50 kg

 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 600 A

  • Assembly:

    Max. conductor diameter 35 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Safety:

    CAT III 600 V

  • Length:

    224 mm

  • Width:

    77 mm

  • Height:

    37 mm

Weight incl.:

0,54 kg

 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 300 A

  • Assembly:

    Max. conductor diameter 25 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Display type:

    LCD

  • Safety:

    CAT III 600 V

  • Length:

    147 mm

  • Width:

    60 mm

  • Height:

    32 mm

  • Weight:

    140 g

Weight incl.:

0,25 kg

 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 600 A

  • Assembly:

    Max. conductor diameter 30 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Safety:

    CAT III 600 V

  • Length:

    219 mm

  • Width:

    77 mm

  • Height:

    37 mm

Weight incl.:

0,58 kg

 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 600 A

  • Assembly:

    Max. conductor diameter 35 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Safety:

    CAT III 600 V

  • Length:

    224 mm

  • Width:

    77 mm

  • Height:

    37 mm

Weight incl.:

0,62 kg

 
  • Type:

    Digital clip-on measuring instrument

  • Design:

    Up to 1000 A

  • Assembly:

    Max. conductor diameter 51 mm

  • Display:

    6000 counts

  • Specification:

    True RMS

  • Safety:

    CAT IV 600 V, CAT III 1000 V

  • Length:

    258 mm

  • Width:

    94 mm

  • Height:

    44 mm

Weight incl.:

0,82 kg

 

Features
• Current, voltage and resistance measurement
• Audible continuity test
• Diode test

Device information
• Automatic and manual measurement range selection
• Integrated data logger (data hold)
• Jaw size approx. 30 mm
• Auto power off

Device highlights
• 180° rotating pliers head
• Non-contact voltage detection

Technical data
Display: LCD, 3¾-digit, 3999 digits
Basic accuracy: ±0,5%
AC current: 0.01 - 400 A
AC voltage: 1.0 mV - 600.0 V
DC voltage: 0.1 mV - 600 V
Continuity: R < 25 Ohm
Resistance: 0.1 Ohm - 40 MOhm
Pollution rate: 2
Measuring range category: CAT lll / 600 V
Safety: DIN VDE 0411/EN 61010/IEC 61010
Jaw size: ø 30 mm
Power supply: 2x 1.5 V battery (IEC LR03)
Dimensions: 240 × 70 × 41 mm
Weight: approx. 220 g

Weight incl.:

0,64 kg

 
  • Type:

    Digital-Zangenmessgerät

  • Design:

    bis 1000 A

  • Assembly:

    max. Leiterdurchmesser 51 mm

  • Specification:

    True RMS

  • Display type:

    LCD

  • Safety:

    CAT IV 1000 V

Weight incl.:

0,96 kg

 
  • Type:

    Digital-Zangenmessgerät

  • Design:

    bis 1000 A

  • Assembly:

    max. Leiterdurchmesser 51 mm

  • Specification:

    True RMS

  • Display type:

    LCD

  • Safety:

    CAT IV 1000 V

Weight incl.:

0,99 kg

 

AC/DC clamp meter up to 200 A.

Features:
  • For measuring current, voltage and resistance up to 200 A AC/DC, 400 V AC/DC, 400 Ohm
  • Audible continuity test
  • CAT II, 600 V
  • LCD display, 3 3/4-digit
  • Frequency measurement: up to 50 kHz
  • Manual measuring range selection
  • Integrated measured value logger (data hold)
  • MIN/MAX and relative value measurement
  • Additional bar-graph display
  • Jaw size: 23 mm
  • AC/DC clamp meter also suitable for use in vehicles, emergency power supplies and solar technology

Weight incl.:

0,46 kg

 

AC/DC clamp meter up to 400 A.

Features:
  • For measuring current, voltage and resistance up to 400 A AC/DC, 400 V AC/DC, 400 Ohm
  • True RMS measurement (TRMS)
  • CAT II, 600 V
  • LCD display, 3 3/4-digit
  • Audible continuity test
  • Frequency measurement: up to 50 kHz
  • Manual measuring range selection
  • Integrated measured value logger (data hold)
  • MIN/MAX and relative value measurement
  • Additional bar-graph display
  • Jaw size: 23 mm
  • AC/DC clamp meter also suitable for use in vehicles, emergency power supplies and solar technology

Weight incl.:

0,36 kg

 

Flexible AC transformer BENNING CFlex 1

Features:
• Universally usable for conventional measuring devices and ScopeMeter instruments with a voltage supplied via a 4-mm safety plug
• Safe measurement of alternating current: 0.3 A - 3000 A
• Connecting line for the measuring loop of the transformer: 1.8 m
• Green LED indicates standby mode; red LED indicates battery undervoltage
• Measurement category: CAT III 600 V

Technical data:
AC current: 0.3 A - 3000 A
Measurement ranges: 30 A, 300 A, 3000 A
Transformer ratio (mV/A)/resolution: 100 mV, 10 mV, 1 mV per A
Measuring loop length/diameter: 46 cm/16 cm
Cable diameter of the measuring loop: 8.5 mm
Connecting line to the measuring loop: 1.8 m
Output: 4-mm safety plug
Battery undervoltage display: yes
Measurement category: CAT III 600 V

Included with delivery:
CFlex 1 current clamp, protective case, batteries (2 x 1.5-V micro/AAA)

Weight incl.:

0,59 kg

 

Flexible AC transformer BENNING CFlex 2

Features:
• Large illuminated four-digit LCD
• Safe measurement of alternating current: 0.1 A - 3000 A (TRUE RMS)
• High-performance and multi-functional through TRUE RMS measurement procedure for industrial applications
• Display of the current in amps
• Safe to operate with a distance of 1.8 m to the measuring point
• Measuring (HOLD)/minimum and maximum value memory (MIN/MAX)
• Automatic shut-off (can be deactivated)
• Low battery display
• The highest measuring category CAT IV 600 V allows measurements to be taken directly at the source of the low-voltage installation

Technical data:
Display: Illuminated four-digit LCD
AC current: 0.1 A - 3000 A TRUE RMS
Measurement ranges: 30 A, 300 A, 3000 A
Transformer ratio (mV/A)/resolution: 0.01 A, 0.1 A, 1 A
Measured value memory: HOLD, MIN/MAX
Measuring loop length/diameter: 46 cm/16 cm
Cable diameter of the measuring loop: 8.5 mm
Connecting line to the measuring loop: 1.8 m
Battery undervoltage display: yes
Measurement category: CAT IV 600 V

Included with delivery:
CFlex 2 current clamp, protective case, 3 x 1.5-V micro batteries (AAA), CD

Weight incl.:

0,56 kg

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 400 A

  • Assembly:

    Max. conductor diameter 30 mm

  • Display:

    2000 counts

  • Specification:

    RMS

  • Display type:

    digital

Weight incl.:

0,50 kg

 
BENNING CM 11 TRMS milliampere current clamp multimeter

Non-linear loads generated, for example, by motor drives with a variable speed, frequency converters or power supply units for office equipment and LED lights, produce a reactive power in the network. This means that multimeters and current clamps that use the averaging measurement procedure (RMS) display less accurate measured values.
In many cases—especially in industrial environments—the use of modern TRUE RMS measuring instruments is required. The TRUE RMS measurement procedure shows the actual effective value of an alternating current correctly — regardless of whether the signal form of the current is sinusoidal or distorted.

Features and functions:
  • Ideal for troubleshooting in electrical systems, controllers, devices and vehicle electrical systems
  • Precise measurement of small AC/DC currents with an optimum resolution of 0.1 mA
  • Precision thanks to TRUE RMS
  • Compact dimensions with a 23-mm jaw opening
  • Measurement of stray, differential and leakage currents
  • Measurement of 4 mA - 20 mA process signals without interrupting the current loop
  • Quiescent current measurement on vehicle batteries to check for gradual battery discharge
  • Precise measurement of load currents up to 20 A AC/10 A DC
  • The highest measuring category CAT IV 30 V allows measurements to be taken directly at the source of the low-voltage installation
  • LC-Display with backlight
  • Compact protective case also supplied


Technical data:
Display: LCD, 6000 counts, illuminated
AC voltage: 0.01 V - 600 V
DC voltage: 0.01 V - 600 V
DC current: 0.1 mA - 10 A
AC current: 0.1 mA - 20 A
Resistance: 0.1 ohm - 600 kohms
Continuity: Yes
Memory function: HOLD, MIN/MAX, ZERO
Measurement procedure: TRUE RMS
Max. jaw size: 23 mm
Dimensions (L x W x H): 206 x 76 x 33 mm

Included with delivery:
Current clamp, 2 x 1.5-V micro batteries, instructions, measuring lead set and protective case

Weight incl.:

0,64 kg

 
  • Type:

    AC/DC digital clip-on measuring instrument

  • Design:

    Up to 300 A

  • Assembly:

    Max. conductor diameter 25 mm

  • Display:

    4000 counts

  • Specification:

    RMS

  • Display type:

    digital

  • Accuracy:

    0.5

  • Type of battery:

    2x AAA (Micro), 1.5 V

  • Safety:

    CAT III 300 V

  • Accessory:

    Test leads, batteries, bag, manual

  • Length:

    192 mm

  • Width:

    66 mm

  • Height:

    27 mm

  • Weight:

    205 g

Weight incl.:

0,54 kg