reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


12,000000-MT :: Ceramic SMD quartz 2.5 x 3.2 x 0.7 mm 12.0 MHz

Item-No.: 12,000000-MT
€0,99
Category of goods: 1 = discountable

12,000000-MT

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 12.000000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 0.7 mm
  • Packaging
    • Packaging
    • Belt

Standard SMD quartz 12.0 MHz
Ceramic housing 2.5 x 3.2 x 0.7 mm
Fundamental mode

Frequency tolerance: +-30ppm
Frequency stability: +-30ppm
Operating temperature: -40~+85°C
Load capacitance: 12 pF

The pin labelling of the quartz crystal may differ from the data sheet, but not with regard to allocating 1+3



Manufacturer : EUROQUARTZ
Factory number : 12.000MHZ MT -40+85 12PF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • SMD
    • Design
    • Basic tone
    • Temperature range
    • -40 … +85
    • Housing
    • Ceramic housing
  • Electrical values
    • Frequency
    • 12.000000 MHz
    • Frequency stability
    • ±30 ppm
    • Load capacity
    • 12 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 0.7 mm
  • Packaging
    • Packaging
    • Belt
Datasheet/manual