reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6,1440-HC18 :: Standard quartz crystal, fundamental, 6.144 MHz

Item-No.: 6,1440-HC18
€0,36
Category of goods: 1 = discountable

6,1440-HC18

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 6.144 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm

Standard quartz crystal in HC18/U enclosure.

• Frequency: 6.1440 MHz
• Mode: Fundamental
• Cl: 32 pF
• Rs max: 40 Ω
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Enclosure: HC18/U



Manufacturer : AURIS
Factory number : Q 6,144 MHZ HC 49 U
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 6.144 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual