reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4,0960-HC49U-S :: Standard quartz, basic tone, 4.096 MHz

Item-No.: 4,0960-HC49U-S
€0,25
Category of goods: 1 = discountable

4,0960-HC49U-S

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC49/U-S
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 4.096 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 16 pF
    • Series resistance
    • 150
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 5.0 mm
    • Height
    • 3.6 mm
    • Content spacing
    • 4.88 mm

Standard quartz in HC49/U-S housing.

• Frequency: 4.096 MHz
• Mode: Basic tone
• Cl: 16 pF
• Rsmax: 150 Ohm
• Temperature coefficient: ±30 ppm
• Frequency tolerance: ±30 ppm
• Housing: HC49/U-S



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC49/U-S
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 4.096 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 16 pF
    • Series resistance
    • 150
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 11.5 mm
    • Width
    • 5.0 mm
    • Height
    • 3.6 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual