reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4,0000-MA505 :: SMD quartz, basic tone, 4.0 MHz

Item-No.: 4,0000-MA505
€1,80
Category of goods: 1 = discountable

4,0000-MA505

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • MA505
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 4.0 MHz
    • Frequency tolerance
    • ±50 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 150
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 12.7 mm
    • Width
    • 5.1 mm
    • Height
    • 4.6 mm

Standard quartz in SMD housing MA505.

• Frequency: 4.0 MHz
• Mode: Basic tone
• Cl: 10 pF
• Rsmax: 150 Ohm
• Temperature coefficient: ±50 ppm
• Frequency tolerance: ±50 ppm
• Dimensions: 12.7 x 5.1 x 4.6 mm
• Housing: MA505



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • MA505
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • 4.0 MHz
    • Frequency tolerance
    • ±50 ppm
    • Load capacity
    • 10 pF
    • Series resistance
    • 150
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 12.7 mm
    • Width
    • 5.1 mm
    • Height
    • 4.6 mm
Datasheet/manual