reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


27,0000-HC18 :: Standard quartz, 3. Overtone, 27.0 MHz

Item-No.: 27,0000-HC18
€0,27
Category of goods: 1 = discountable

27,0000-HC18

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 27.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 20 pF
    • Series resistance
    • 50
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm

Standard quartz in HC18/U housing.

• Frequency: 27.0 MHz
• Mode: 3. Overtone
• Cl: 20 pF
• Rsmax: 50 Ohms
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Housing: HC18/U



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 27.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 20 pF
    • Series resistance
    • 50
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual