reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24,5760-HC18 :: Standard quartz, 3. Overtone, 24.576 MHz

Item-No.: 24,5760-HC18
€0,20
Category of goods: 1 = discountable

24,5760-HC18

  • Product Description
  • Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 24.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 8 pF
    • Series resistance
    • 60
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm

Standard quartz in HC18/U housing.

• Frequency: 24.576 MHz
• Mode: 3. Overtone
• Cl: 8 pF
• Rsmax: 60 Ohm
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Housing: HC18/U



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 24.0 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 8 pF
    • Series resistance
    • 60
    • Temperature coefficient
    • ±30
  • Measures
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
    • Content spacing
    • 4.88 mm
Datasheet/manual