reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


13,5600-HC49-SMD :: SMD-Quarz, Fundamental, 13.560000 MHz

Item-No.: 13,5600-HC49-SMD
€0,29
Category of goods: 1


13,5600-HC49-SMD

  • Product Description
  • Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • >10 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 11.50 mm
    • Width
    • 4.75 mm
    • Height
    • 4.50 mm
Standard quartz im SMD-package HC49-SMD


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD quartz
    • Mounting form
    • HC49-SMD
    • Design
    • Basic tone
  • Electrical values
    • Frequency
    • MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • >10 pF
    • Series resistance
    • 40
    • Temperature coefficient
    • ±50
  • Measures
    • Length
    • 11.50 mm
    • Width
    • 4.75 mm
    • Height
    • 4.50 mm
Datasheet/manual